Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No7391-BCE-S-005-000
Order Code3931054
Product RangeSM7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł102.710 |
5+ | zł91.070 |
10+ | zł85.240 |
25+ | zł81.700 |
50+ | zł74.060 |
100+ | zł70.180 |
250+ | zł65.030 |
Price for:Each
Minimum: 1
Multiple: 1
zł102.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No7391-BCE-S-005-000
Order Code3931054
Product RangeSM7000 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-0.29psi
Operating Pressure Max0.29psi
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalog, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeSM7000 Series
Qualification-
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
0.29psi
Supply Voltage Max
3.6V
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
105°C
Qualification
-
Operating Pressure Min
-0.29psi
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Output Type
Analog, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SM7000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082