Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł699.550 |
5+ | zł677.900 |
10+ | zł655.490 |
Price for:Each
Minimum: 1
Multiple: 1
zł699.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000574-08
Order Code4732634
Antenna TypeWiFi 6E / WiFi 7 / GNSS
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingMagnetic / SMA / BNC Connector
Gain9.4dBi
VSWR1.6
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
Technical Specifications
Antenna Type
WiFi 6E / WiFi 7 / GNSS
Frequency Max
7.125GHz
Gain
9.4dBi
Input Power
10W
Antenna Polarisation
Linear Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
6GHz
Antenna Mounting
Magnetic / SMA / BNC Connector
VSWR
1.6
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability