Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS561101BA03-00
Order Code2771900
Technical Datasheet
Pressure TypeBarometric
Operating Pressure Min0.145psi
Operating Pressure Max17.4psi
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Sensor Case / PackageQFN
Sensor Case StyleQFN
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5 mbar
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Barometric
Operating Pressure Max
17.4psi
Supply Voltage Max
3.6V
Sensor Case Style
QFN
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Operating Pressure Min
0.145psi
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
No. of Pins
8Pins
Accuracy
± 1.5 mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536