Product Information
Alternatives for MS583702BA06-50
1 Product Found
Product Overview
MS583702BA06-50 is an ultra-small gel filled pressure and temperature sensor module. This ultra-compact (3.3 x 3.3 x 2.75mm), gel-filled sensor is optimized for consumer devices such as fitness trackers, drones and wearables, providing a robust sensor package to withstand the harsh environments often encountered in these applications. This MEMS based sensor includes a high-linearity pressure sensor with low power (0.6µA), 24-bit digital output (I2C) and an altitude resolution at sea level of 13cm. This enables high resolution measurements such as counting flights of stairs. The board level design delivers sensing accuracy for both pressure(±0.5mbar) and temperature (±2°C) measurements.
- Supply voltage range from 1.5V to 3.6V
- Integrated digital pressure sensor (24 bit ΔΣ ADC)
- I2C interface
- No external components (internal oscillator)
- Water resistant sealing with 1.8 x 0.8mm o-ring
- Shielded metal lid option
- Available with stainless steel cap
- Chlorine resistant
Technical Specifications
Absolute
1.2bar
3.6V
20.09µA
4Pins
± 4 mbar
Surface Mount
-
85°C
-
300mbar
1.5V
-
Module
Digital
No Port
I2C
-20°C
MS5837 Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate