Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQMT123
Order Code2422367
Label TypeTag
Label Height73mm
Label Width146.1mm
Label Diameter-
Label MaterialPaper
Label LegendDo Not Use (Remarks, Signed By, Date)
Label ColourRed on White
Pack Quantity100
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Label Type
Tag
Label Width
146.1mm
Label Material
Paper
Label Colour
Red on White
Product Range
-
Label Height
73mm
Label Diameter
-
Label Legend
Do Not Use (Remarks, Signed By, Date)
Pack Quantity
100
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48211090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362421