Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062223003-001
Order Code3105813
Product RangeT406 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł71.660 |
Price for:Each
Minimum: 100
Multiple: 100
zł7,166.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4062223003-001
Order Code3105813
Product RangeT406 Series
Technical Datasheet
Connector to Connector90° M8 Circular Plug to M12 Circular Receptacle
Connector Type A90° M8 Plug
Connector Type AM8 Sensor Right Angle 3 Position Plug
Connector Type BM8 Sensor Straight 3 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeT406 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
90° M8 Circular Plug to M12 Circular Receptacle
Connector Type A
M8 Sensor Right Angle 3 Position Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
500mm
Product Range
T406 Series
Connector Type A
90° M8 Plug
Connector Type B
M8 Sensor Straight 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability