Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł30.430 |
10+ | zł23.630 |
100+ | zł20.090 |
250+ | zł18.820 |
500+ | zł17.890 |
1000+ | zł17.050 |
Price for:Each
Minimum: 1
Multiple: 1
zł30.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111401041-000
Order Code2912985
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingB Coded
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating250V
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
250V
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
Product traceability