Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2040-1
Order Code1656849
Technical Datasheet
Overall Length6.43"
Width130mm
Bristle MaterialHorse Hair
Handle MaterialAnodised Aluminium
Product Range-
Product Overview
Techspray's TechClean brushes are made of premium grade materials. The Bristles are securely stapled in place, eliminating loose bristles. Conductive aluminum handles act as a conduit between the charged surface and the path to ground. Use these brushes with a wrist strap to avoid a static discharge from damaging sensitive components.
- High quality
- Bristles securely stabled to prevent bristle loss
- Eliminate contamination due to bristle loss
- Anodized aluminum handle strong & splinter free
Applications
Industrial
Technical Specifications
Overall Length
6.43"
Bristle Material
Horse Hair
Product Range
-
Width
130mm
Handle Material
Anodised Aluminium
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96034010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659