Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No2042-1
Order Code1656850
Technical Datasheet
Overall Length6.43"
Width130mm
Bristle MaterialHorse Hair
Handle MaterialAnodised Aluminium
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 2042-1 is a Metal Handle Brush suitable for cleaning sensitive optics or scrubbing heavy soils. The bristle cut is designed to offer optimum cleaning with minimum effort. The quality natural bristle materials selected are thoroughly cleaned prior to manufacturing. TechBrush® handles are designed for a comfortable fit, while offering a variety of handle materials, including anodized aluminium, stainless steel, wood and Delrin® material. The TechBrush® manufacturing process insures a durable long-lasting brush which will suit the specific needs.
Applications
Industrial
Technical Specifications
Overall Length
6.43"
Bristle Material
Horse Hair
Product Range
-
Width
130mm
Handle Material
Anodised Aluminium
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96032980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26