You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX PA1000

Power Analyser, AC, 1 Phase, 1 Channel, 1 V to 600 Vrms, 1 MHz

TEKTRONIX PA1000
TEKTRONIX PA1000
Video
360°
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PA1000
Order Code:
2772544
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PA1000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Crest Factor, Frequency, Phase Angle, Harmonics, Integration, Power, Voltage

:
1 Channel

:
1V to 600V

:
1MHz

:
102mm

:
223mm

:
285mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The PA1000 from Tektronix is a single phase, single channel AC power analyzer. It's compact size, DMM-like user-interface, graphical display and powerful software enable users to quickly visualize, analyze and document power consumption efficiency of next-generation devices, including standby power measurements and harmonic analysis. Harmonics, THD and related measurements can all be analyzed simultaneously with other power parameters. It measures Volts and Amps RMS, true power, apparent power, reactive power, frequency, power factor, Volts peak (+, -), Amps peak (+, -), Volts and Amps DC, voltage and current crest factor. It is applicable at power, energy, standby power and harmonics measurements such as power supply and UPS, LED drivers/lighting, wireless charging, consumer electronics, home appliances, computers and IT equipment, battery chargers, inverters and converters.
  • 1MHz bandwidth, 5mW standby power measurements, +/- 0.04% basic accuracy
  • Harmonic analysis to the 50th order (standard)
  • USB, LAN and GPIB interfaces (standard)
  • 20µA to 20Arms direct current input
  • 1V to 600Vrms (Cat II) voltage input
  • Complete power consumption analysis
  • Visualize signals
  • Optimized for fast, efficient and accurate power consumption testing to international standards
  • Operating temperature range from 0 to 40°C (+32°F to +102°F)
  • Dimension is 102 x 223 x 285mm (4 x 8.7 x 11.2in) (H x W X D), 3.2Kg net weight (without lead set)

Contents

PA1000 Single-phase power analyzer, Voltage lead set, Country-specific power cord, USB host-to-device interface cable, Documentation CD (Includes user manual in English, French, German, Spanish, Japanese, Portuguese, Simplified Chinese, Traditional Chinese, Korean and Russian languages) and Certificate of calibration.

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

zl16,896.60 ( ex VAT  ) zl20,782.818 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl16,896.60 zl20,782.818
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --