Product Information
Product Overview
The PA3000 4CH from Tektronix is an ideal 4-ch, multi-phase power analyzer for testing high efficiency power supplies, LED drivers, home appliances, inverters and drives. It is optimized for testing today’s single and multi-phase, high efficiency power conversion products and designs. Use it to quickly visualize, analyze and document power efficiency, energy consumption and electrical performance to the latest regional and international standards, including level VI, energyStar, CEC, IEC 62301, CQC-3146 and more. Key tests include efficiency, standby power, harmonics, inrush current and input power parameters such as power factor. The PA3000's graphical colour display and PWRVIEW software boost productivity when performing these tests. It is used in AC/DC power supplies and LED drivers, appliances and consumer electronics, UPS systems, inverters and DC/AC conversion systems, wireless battery charging, three phase motors and drives.
- One to four channels support single and three phase applications
- 10mW standby power measurement, 1MHz bandwidth, 1MS/s sampling rate, 16bit A/D
- Harmonic analysis to 100th order
- Basic voltage and current accuracy of ±0.04%
- Measurements to 30Arms and 600Vrms Cat II (2000Vpk)
- USB and LAN interfaces standard (GPIB option), free PWRVIEW software
- Full colour graphical display of measured values, waveforms, harmonics and energy integration plots
- Operating temperature range from 0°C to 40°C, max power supply is 100V to 240VAC, 50/ 60Hz, 120VA
- Dimensions is 14.6 x 45cm x 33.5cm (L x W x D) (5.75 x 17.75 x 13.2in) with handle and feet
- Weight is 9.5Kg (20.9lb) (4-ch instrument with GPIB option installed)
Contents
PA3000 power analyzer, Lead set (one per input module), Country-specific power cord, Power output for external current transducers, USB host to device interface cable, Certificate of calibration documenting traceability to National Metrology Institute(s) and ISO9001 Quality System Registration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
0V to 600V
146mm
310mm
No SVHC (12-Jan-2017)
4 Channel
1MHz
420mm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate