Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for TCP303.
2 Products Found
Product Overview
The TCP303 from Tektronix is an AC/DC probe for use with current measuring system. Low insertion impedance reduces device under test loading. Status indicators provide visual operating status and notification of potential error conditions degauss, probe open, overload, not terminated into 50R, non-compatible probe type. Automatic scaling and units, oscilloscope on-screen readout of magnitude and amps reduces measurement errors with no more hand calculations.
- DC 15MHz, 150A DC current probe amplifier
- AC/DC input coupling
- Lower DC drift and noise allows improved low-level current measurements
- Split-core construction allows easy circuit connection
Technical Specifications
Current Range Max
150A
For Use With
Tektronix Oscilloscopes
Current Range Min
5mA
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.247378