Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTL705
Order Code1771908
Technical Datasheet
Test Connector Type A4mm Dual Banana Plug
Test Connector Type BSMD Test Tweezer
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating1kV
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TL705 is a Precision Test Lead designed for use with the Tektronix DMM4040 and 4050 multimeters. The split contacts of the test lead’s banana plugs are aligned to mate with the split contacts of the DMM4040 and 4050 HI and LO input connectors. The split contact design used by both the meters and the test leads bring both the input and sense terminals of the meters to any 4-wire resistance measurement with only two, instead of four test leads.
- Pollution degree 2
- 0 to 55°C at <lt/>90% relative humidity operating temperature range
Applications
Test & Measurement
Warnings
Clean the leads with a soft cloth, mild soap and water.
Technical Specifications
Test Connector Type A
4mm Dual Banana Plug
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
1kV
SVHC
No SVHC (17-Dec-2014)
Test Connector Type B
SMD Test Tweezer
Lead Length - Metric
-
Current Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.080739