You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEKTRONIX TTR506A

Vector Network Analyser, USB, PC Based, 100kHz to 6GHz, 3 Years, TTR500 Series, EU, SWISS, UK

TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
TEKTRONIX TTR506A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
TTR506A
Order Code:
2750404
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TTR506A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TTR500 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-dBm

:
TTR500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The TTR506A from Tektronix is a TTR500 series 100KHz to 6GHz USB vector network analyzer. The Tektronix TTR506A 2-port, 2-path vector network analyzer is a breakthrough an unmatched combination of measurement performance and convenience. The TTR500 offers industry-leading price and performance with more than 122dB dynamic range and less than 0.008dB RMS trace noise, its performance similar to expensive, conventional benchtop VNAs. It has a form factor small enough to fit in a briefcase Typical applications include antenna matching and tuning, RF component design and validation and education.
  • Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats
  • Complete vector network analysis capability with Tektronix VectorVu-PC software
  • Built-in bias tee accessible on both ports to bias active devices
  • Application programming interface (API) for Microsoft Windows environment and LabView driver
  • Robust SCPI command interface to optimize code migration
  • Touchstone file support (import/export) for use with electronic design automation simulation tools
  • Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
  • Output power of -50dBm to +7dBm, 0.008dB RMS trace noise
  • Dimension is length 11.25" x width 8.125" x depth 1.75", weight is 3.5lbs (1.59Kg)
  • Integrates RF capabilities into the ASIC for higher reliability
  • 13 watt power draw means no noisy fan and low energy consumption
  • Patented DSP for dynamic range improvements
  • 3-year standard warranty

Applications

Test & Measurement, Electrical

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

No Longer Manufactured

zl72,414.00 ( ex VAT  ) zl89,069.22 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ zl72,414.00 zl89,069.22
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --