Print Page
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł490.870 |
5+ | zł416.180 |
10+ | zł407.860 |
Price for:Each
Minimum: 1
Multiple: 1
zł490.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELE
Manufacturer Part NoG2PF400VS02
Order Code1250679
Product RangeGAMMA
Technical Datasheet
Product RangeGAMMA
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max400VAC
Power Consumption9VA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GAMMA series Voltage Monitoring Relay for monitoring of phase sequence, phase failure and detection of return voltage (by means of evaluating the asymmetry).
- Connection of neutral wire optional
- Supply voltage is equal to measuring voltage
- Installation design
- Two change-over contacts
- 22.5mm Width
Applications
Industrial
Technical Specifications
Product Range
GAMMA
Contact Current
3A
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Power Consumption
9VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
400VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1