Print Page
T3NFP3
Near Field Probe Kit, 300 KHz to 3 GHz, 4x Near Field Probes with SMB Output Connectors
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł5,908.000 |
Price for:Each
Minimum: 1
Multiple: 1
zł5,908.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3NFP3
Order Code4656060
Kit Contents4x Near Field Probes with SMB Output Connectors, SMB to SMA Connecting Cable, SMA to N Type Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3NFP3 is a near field probe. The T3NFP3 probe set comprises of a set of three magnetic field probes (H) and an electric field probe (E) for radiated emissions pre-compliance tests of printed circuit boards and other devices including components, connectors, wiring, power supplies, etc. The T3NFP3 probe set is used to measure the magnetic fields and electric fields in the area of the device to determine the source and level of disturbance emissions.
- Measurements of magnetic fields and disturbance currents in the frequency range from 300KHz to 3GHz
Contents
Four Near Field Probes with SMB output connectors, An SMB to SMA connecting cable, An SMA to N Type adaptor.
Technical Specifications
Kit Contents
4x Near Field Probes with SMB Output Connectors, SMB to SMA Connecting Cable, SMA to N Type Adapter
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001