Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18CAQ
Order Code4391130
Product RangeHyde Park Virtu VM18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł795.430 |
| 5+ | zł755.720 |
| 10+ | zł731.830 |
| 25+ | zł707.990 |
Price for:Each
Minimum: 1
Multiple: 1
zł795.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoVM18CAQ
Order Code4391130
Product RangeHyde Park Virtu VM18 Series
Technical Datasheet
Sensing Range Max508mm
Sensing Distance Max508mm
Frequency300kHz
Sensitivity-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Beam Divergence5°
Product RangeHyde Park Virtu VM18 Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
508mm
Frequency
300kHz
Operating Temperature Min
-30°C
Beam Divergence
5°
SVHC
To Be Advised
Sensing Distance Max
508mm
Sensitivity
-
Operating Temperature Max
70°C
Product Range
Hyde Park Virtu VM18 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267