Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX630A3PCM12
Order Code1974094
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX630A3PCM12
Order Code1974094
Technical Datasheet
Sensing Range Max8m
Frequency75kHz
Operating Temperature Min-20°C
Operating Temperature Max60°C
Beam Divergence16°
Product Range-
Alternatives for XX630A3PCM12
1 Product Found
Technical Specifications
Sensing Range Max
8m
Operating Temperature Min
-20°C
Beam Divergence
16°
Frequency
75kHz
Operating Temperature Max
60°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191