Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX930A3A2M12
Order Code1974095
Technical Datasheet
No Longer Manufactured
Product Overview
The XX930A3A2M12 is a 4-wire Ultrasonic Sensor with analogue output. Cylindrical M30 sensor. 1 LED yellow for output status, 1 LED green for supply and 1 LED (dual colour) for setting-up assistance. ULTEM enclosure. IP65 conforming to IEC 60529.
- 8m Sensing distance
- -20 to 60°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
8m
Operating Temperature Min
-20°C
Beam Divergence
16°
Frequency
75kHz
Operating Temperature Max
60°C
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191