Product Information
Product Overview
Allows to monitor and control remote units/equipments. Enables remote monitoring and control along with sending SMS/Email in case of alarm conditions. With the advantage of the reliable, widespread GSM networks and the supported GPRS service, it becomes a remotely accessible unit from any part of the world. The inputs present on TWCT22 can be used for monitoring of external devices or connecting sensors (analog/digital). Alarm conditions can be configured for monitoring of these inputs. Since it supports SMS and SMTP protocols, the device can be configured to send SMS/Email whenever alarm conditions occur. Also gives the freedom to control the states of the connected outputs. By sending a simple SMS anyone can change/get the status of the outputs. Applications: Security systems, Irrigation and fire alarm systems, Building surveillance and control, Home and garden automation projects, Heating, lighting and climate control and Remote monitoring and device/equipment control
- Dual band: 900/1800 MHz
- 7A relay outputs, to drive heavy loads
- Surge and reverse voltage protection on all the inputs
- Two Analog inputs with mode selection, voltage mode (0-10V) or current mode (4-20mA)
- Turn ON/OFF the outputs by sending SMS
- Alarm message service over SMS or email
- Simple configuration through any web browser
- DIN rail mounting, for easy integration in industrial environment
- 4 LEDs for input status and 4 LEDs for output status
- Dual colour device status LED
- Watchdog controller ensures reliable and continuous operation
- RS232 hardware interface.
Technical Specifications
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate