Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
Recognised by technicians around the world as the industry standard for cable and wire identification. The kit can be used to identify single conductors or cables within a bundle, at a cross connect pointer on any conductive material.
- Amplifier can be used with any tone generator
- Polarity testing
- Continuity testing
- Talk battery supply
- Selectable warble tone
- 3-Colour LED (identifies AC ring voltage)
- Weather resistant design
- Standard clip version
Contents
Contents: 77HP high power tone generator, 200EP Inductive amplifier and sturdy polyester carry case
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
No SVHC (14-Jun-2023)
Network Speeds
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4