Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10115
Order Code2778680
Technical Datasheet
Supply Voltage VAC110VAC
Heat Temperature Max842°F
Output Power60W
Kit ContentsDigital Solder Station, Solder Iron, Sponge, AC Power Cord; Iron Stand, Manual
Product Range-
Plug TypeUS
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage VAC
110VAC
Output Power
60W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
842°F
Kit Contents
Digital Solder Station, Solder Iron, Sponge, AC Power Cord; Iron Stand, Manual
Plug Type
US
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144