Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Overview
- 4.3" multifunction IP tester
- 7.4V / 5000mAH battery capacity
- 8GB SD card
- Capacitive touch screen
- Drop-down menu, screen setting, background setting
- RJ45, 10M/100M/ 1000M auto adjust port
- Built in WIFI, 150M speeds, create Wi-Fi hotspot
- Rapid video, just by one key to detect all network cameras and auto display
- Supports more than 80 private IP camera protocols
- Support, user self install apps (Android version)
Warnings
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
Technical Specifications
Monitor Type
CCTV
External Width
240mm
Product Range
-
External Height
152mm
External Depth
47mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.843
UN Hazard Code:3481