Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2580
Order Code2801531
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth30MHz
Sampling Rate250MSPS
Display Memory Depth10 kpts
Calculated Rise Time11ns
Scope Display TypeTFT LCD Color
Kit ContentsOscilloscope, Probes
Manufacturer Warranty-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
Bandwidth
30MHz
Display Memory Depth
10 kpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Channel
Sampling Rate
250MSPS
Calculated Rise Time
11ns
Kit Contents
Oscilloscope, Probes
Plug Type
US
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.125116