Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-7245
Order Code4911787
Also Known AsGTIN UPC EAN: 640522694693
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No72-7245
Order Code4911787
Also Known AsGTIN UPC EAN: 640522694693
Technical Datasheet
Output Voltage Min-
Output Voltage Max30V
Output Current Min-
Output Current Max3A
Power Rating180W
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Product Range-
Alternatives for 72-7245
2 Products Found
Product Overview
- Quad Independent DC Output
- Four LED Display with 3 digits, selectable for two sets output voltage and current display
- Auto series, parallel and tracking operation
- Constant voltage and constant current operation
- Low ripple and noise
- Overload and reverse polarity protection
- Selectable for continuous / dynamic load
- Output enable / disable control
- Rotation speed of the fan is controlled by heatsink temperature
Technical Specifications
Output Voltage Min
-
Output Current Min
-
Power Rating
180W
Supply Voltage Max
230VAC
Output Voltage Max
30V
Output Current Max
3A
Supply Voltage Min
100VAC
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.233602