Print Page
Image is for illustrative purposes only. Please refer to product description.
97 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.750 |
10+ | zł15.280 |
Price for:1 Pair
Minimum: 1
Multiple: 1
zł16.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9325..
Order Code4161311
Technical Datasheet
Test Probe Type-
Test Probe Functions-
Accuracy-
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Shrouded 4mm sockets
- Probe length: 17mm
- Total length: 113mm
- CAT III 1000V, CAT IV 600V
Technical Specifications
Test Probe Type
-
Accuracy
-
Product Range
-
Test Probe Functions
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 72-9325..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027