Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No76-090
Order Code3562475
Also Known AsGTIN UPC EAN: 640522696260
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No76-090
Order Code3562475
Also Known AsGTIN UPC EAN: 640522696260
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Test Probes with IC Caps
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 76-090
1 Product Found
Product Overview
- Extra sharp tips for small surface mount components
- High flexble silicone leads
- 1000V CAT III 20A probe body
Contents
Set includes 1 red, 1 black test probe body, 1 red, 1 black 60" 4 mm sheathed, straight to right-angle plus
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Test Probes with IC Caps
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120202