Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No76-091
Order Code3562487
Technical Datasheet
Kit Contents2 x Test Leads, 2 x IC Caps, 2 x Probe Sprung Hooks
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 76-091
1 Product Found
Product Overview
- High flexible silicone leads
- 1000V CAT III 36A probe body and leads
- 500V CAT I 5A sprung hook adaptor
Contents
1 red, 1 black 1.5m lead with 4mm right-angle sheathed plugs, 1 red, 1 black probe body, 1 red and 1 black sprung hook probe adaptor
Technical Specifications
Kit Contents
2 x Test Leads, 2 x IC Caps, 2 x Probe Sprung Hooks
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106595