Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No76-103
Order Code3421650
Technical Datasheet
Kit Contents2 x Test Leads, 2 x Test Probes, 2 x Crocodile Clips, 2 x Probe Sprung Hooks, 2 x Spade Lugs
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 76-103
2 Products Found
Product Overview
- 1.5m red and black silicone leads, rated 1000V, CAT III 12A
- Insulated crocodile clips rated 1000V, CATIII, 20A
- Spade lug adapters, rated 42V, 20A
- Probe sprung hooks, rated 500V, CAT I, 15A
- Probe bodies, rated 1000V, CAT III, 36A
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
2 x Test Leads, 2 x Test Probes, 2 x Crocodile Clips, 2 x Probe Sprung Hooks, 2 x Spade Lugs
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217044