Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł50.640 |
25+ | zł47.770 |
100+ | zł44.730 |
250+ | zł42.450 |
500+ | zł41.610 |
Product Information
Product Overview
The 76-1568 from Tenma is a yellow colour pincer clip with 4mm female banana jack (socket). It is used to grasp conductive parts safely to measure voltages, general purpose electric and electronic testing, controlling and measuring. It has electrical safety according to EN/IEC 61010-031:2008. 1000V CAT II, reinforced insulation, 6A (at +40°C). With the flat end of the stem and shape of clip various target items can be clenched and electrical contact is reliable.
- Nickel coated steel, steel and brass conductor material
- Overall length is 162mm
- 95mm of flexible stem and opening up to 4mm
- Overall height is 39mm, overall width is 15mm
- Operating temperature range from -20°C to +80°C
- Pollution degree 1 or 2
- European union marking, hand stop barrier marking, voltage marking and current marking on lead
- 12 month limited warranty *view Terms & Conditions for details
Warnings
Keep behind the barriers of alligator clip to operate safely while connecting to hazardous live voltages (more than 33VAC and 70VDC).
Technical Specifications
Pincer Clip
-
-
Voltage
General Purpose Electric & Electronic Testing, Controlling and Measuring
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate