Print Page
TW2000-24
Extraction Tool, IC
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTERMINAL
Manufacturer Part NoTW2000-24
Order Code877440
Technical Datasheet
For Use With-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TW2000-24 is an Extraction Tool with lifting mechanism and gripper device on the long edges. It is suitable for 24 to 28 pins and all DIP ICs provided that the IC stands at least 1mm above the socket or circuit board. A 3mm minimum gap is needed between the IC and adjust ICs to allow the support spring plate to spread.
- 15.24mm Contact row spacing
Applications
Maintenance & Repair
Technical Specifications
For Use With
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07213