Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTEROSON
Manufacturer Part NoUP 110, 329G
Order Code3438552
Technical Datasheet
Filler TypePolymer
Filler ApplicationsAutomotive
Dispensing MethodTub
Volume-
Weight329g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
TEROSON® UP 110 is an elastic, unsaturated polyester body filler with outstanding flexibility and adhesive qualities that eliminate cracking and flaking. It is suitable for use on substrates such as steel, aluminium, galvanized surfaces and glass fibre.
- Can repair dents, scratches, pinholes and imperfections
- Can be used for reshaping
Technical Specifications
Filler Type
Polymer
Dispensing Method
Tub
Weight
329g
SVHC
No SVHC (10-Jun-2022)
Filler Applications
Automotive
Volume
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39079190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
UN Hazard Code:3269