Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8924BRGET
Order Code2677080
Product Range16-Bit SAR ADCs
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8924BRGET
Order Code2677080
Product Range16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate250kSPS
Input Channel TypeDifferential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min3V
Supply Voltage Max5.5V
ADC / DAC Case StyleVQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Sampling Rate
250kSPS
Data Interface
SPI
Supply Voltage Min
3V
ADC / DAC Case Style
VQFN
Operating Temperature Min
-40°C
Product Range
16-Bit SAR ADCs
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability