Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.990 |
10+ | zł8.950 |
50+ | zł8.900 |
100+ | zł8.860 |
250+ | zł8.820 |
500+ | zł8.780 |
1000+ | zł7.260 |
2500+ | zł4.260 |
Product Information
Product Overview
AM26C31QDRG4 is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA-422-B and ITU (formerly CCITT). The 3-state outputs have high-current capability for driving balanced lines, such as twisted-pair or parallel-wire transmission lines, and they provide the high-impedance state in the power-off condition. The enable functions are common to all four drivers and offer the choice of an active-high (G) or active-low ( G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed. Applications include chemical and gas sensors, field transmitters: temperature sensors and pressure sensors, military: radars and sonars, motor control: brushless DC and brushed DC, military and avionics imaging, temperature sensors and controllers using Modbus.
- Meets or exceeds the requirements of TIA/EIA-422-B and ITU recommendation V.11
- 100μA typ quiescent supply current at (IO = 0, VI = 0 or 5V)
- Operates from a single 5V supply
- ±1μA max input current at (VI= VCC or GND)
- 6pF typ input capacitance
- 7ns typ propagation delay time, low-to-high-level output
- 0.5ns typ pulse skew time at (S1 is open)
- Operating temperature range from -40°C to 125°C
- 16-pin SOIC package
Technical Specifications
RS422 Transmitter
4
10Mbps
5.5V
16Pins
±2 kV (HBM)
-40°C
-
MSL 1 - Unlimited
-
Half Duplex
4.5V
SOIC
32
-
125°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate