Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł6.500 |
10+ | zł4.770 |
50+ | zł4.300 |
100+ | zł3.830 |
250+ | zł3.600 |
500+ | zł3.470 |
1000+ | zł3.350 |
2500+ | zł3.230 |
Product Information
Product Overview
AM26LV32IDR is a BiCMOS, quadruple differential line receiver with 3-state outputs, which is designed to be similar to the TIA/EIA-422-B and ITU recommendation V.11 receivers with reduced common-mode voltage range due to reduced supply voltage. This device is optimized for balanced bus transmission at switching rates up to 32MHz. The enable function is common to all four receivers and offers a choice of active-high or active-low inputs. The 3-state outputs permit connection directly to a bus-organized system. Each device features high input impedance, input hysteresis for increased noise immunity, and input sensitivity of ±200mV over a common-mode input voltage range from -0.3V to 5.5V. When the inputs are open-circuit, the outputs are in the high logic state. Applications include high-reliability automotive applications, factory automation, ATM and cash counters, smart grid, AC and servo motor drives.
- Open-circuit, short-circuit, and terminated fail-safe
- Accepts 5V logic inputs with 3.3V VCC
- Operates from single 3.3V supply
- Switching rates up to 32MHz
- Ultra-low power dissipation is 27mW typical
- Input hysteresis is 50mV typical
- Supply current is 8mA typ at (VI(E) = VCC or GND, no load, line inputs open)
- Power dissipation capacitance is 150pF typ at (one channel)
- 16ns typ propagation delay time, low- to high-level output
- Operating temperature range from -40°C to 85°C, 16-pin SOIC package
Technical Specifications
RS422 / RS485 Receiver
-
32Mbps
3.6V
16Pins
±500 V (HBM)
-40°C
-
No SVHC (27-Jun-2018)
4Receivers
Half Duplex
3V
SOIC
32
Open, Short, Terminated
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate