Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł10.850 |
10+ | zł6.200 |
50+ | zł5.650 |
100+ | zł5.060 |
250+ | zł4.980 |
500+ | zł4.900 |
1000+ | zł4.810 |
2500+ | zł4.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV5055A1QDBZT
Order Code3008996
Hall Effect TypeLinear, Ratiometric
Sensor Case / PackageSOT-23
Output Current1mA
Sensor Case StyleSOT-23
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Hall Effect Type
Linear, Ratiometric
Output Current
1mA
No. of Pins
3Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Sensor Case / Package
SOT-23
Sensor Case Style
SOT-23
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002