Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł16.500 |
10+ | zł12.490 |
25+ | zł10.680 |
50+ | zł10.420 |
100+ | zł10.170 |
250+ | zł9.920 |
500+ | zł9.500 |
1000+ | zł8.990 |
Product Information
Product Overview
The LM2674N-ADJ/NOPB is a SIMPLE SWITCHER® low component count Step-down Regulator built with a LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500mA load current with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and include patented internal frequency compensation (patent nos. 5,382,918 and 5,514,947) and a fixed frequency oscillator. The LM2674 series operates at a switching frequency of 260kHz, thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its very high efficiency (<gt/>90%), the copper traces on the printed circuit board are the only heat sinking needed. A family of standard inductor for use with the LM2674 is available from several different manufacturers.
- Computer design software (version 6.0)
- Simple and easy to design
- Requires only 5 external components
- Uses readily available standard inductors
- TTL shutdown capability and low power standby mode
- Thermal shutdown and current limit protection
- Up to 96% efficiency
- ±1.5% Maximum output voltage tolerance over line and load conditions
- 0.25Ω DMOS output switch
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Adjustable
Buck (Step Down)
40V
500mA
8Pins
-
37V
90%
125°C
-
No SVHC (27-Jun-2018)
-
1Outputs
8V
500mA
DIP
Through Hole
1.21V
260kHz
-40°C
-
MSL 1 - Unlimited
DIP
275kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate