Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł26.800 |
10+ | zł26.710 |
25+ | zł26.630 |
50+ | zł26.540 |
100+ | zł26.460 |
250+ | zł26.380 |
Product Information
Product Overview
The LM2678S-3.3/NOPB is a step-down Voltage Regulator provides all of the active functions for a step-down (buck) switching regulator capable of driving up to 5A loads with excellent line and load regulation characteristics. High efficiency (<gt/>90%) is obtained through the use of a low on-resistance DMOS power switch. The simple switcher concept provides for a complete design using a minimum number of external components. A high fixed frequency oscillator (260KHz) allows the use of physically smaller sized components. A family of standard inductors for use with the LM2678 are available from several manufacturers to greatly simplify the design process. The LM2678 series also has built in thermal shutdown, current limiting and an ON/OFF control input that can power down the regulator to a low 50μA quiescent current standby condition. The output voltage is ensured to a ±2% tolerance. The clock frequency is controlled to within a ±11% tolerance.
- Efficiency up to 92%
- Simple and easy to design with (using off-the-shelf external components)
- 120mΩ DMOS output switch
- 50μA Standby current when switched OFF
- ±2% Maximum output tolerance over full line and load conditions
Applications
Power Management, Industrial
Technical Specifications
Fixed
Buck (Step Down)
40V
5A
7Pins
3.3V
-
260kHz
-40°C
-
MSL 3 - 168 hours
TO-263 (D2PAK)
260kHz
1Outputs
8V
5A
TO-263 (D2PAK)
Surface Mount
3.3V
-
82%
125°C
-
No SVHC (27-Jun-2018)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate