Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł75.580 |
5+ | zł74.610 |
10+ | zł73.640 |
25+ | zł72.670 |
50+ | zł71.700 |
Product Information
Product Overview
The OPA544T is a high-voltage/high-current Operational Amplifier, suitable for driving a wide variety of high power loads. High performance FET operation amplifier circuitry and high power output stage are combined on a single monolithic chip. The OPA544T is protected by internal current limit and thermal shutdown circuits. Its copper tab allows easy mounting to a heat sink for excellent thermal performance. It is specified for operation over the extended industrial temperature range, -40 to +85°C.
- 2A (minimum) High output current
- Internal current limit
- Thermal shutdown protection
- B = 100pA Maximum FET input
Applications
Motor Drive & Control, Power Management, Industrial, Audio
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
1.4MHz
± 10V to ± 35V
5Pins
-40°C
-
MSL 1 - Unlimited
TO-220
1.4MHz
8V/µs
8V/µs
TO-220
High Voltage
85°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate