Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł48.660 |
10+ | zł41.690 |
25+ | zł39.750 |
50+ | zł37.470 |
Product Information
Product Overview
The THS4032CD is a Dual 100MHz low noise Voltage Feedback Amplifier is ideal for applications requiring low voltage noise, including communications and imaging. The THS4032 is unity gain stable with 275MHz bandwidth. These amplifiers have a high drive capability of 90mA and draw only 8.5mA supply current per channel. With -90dBc of total harmonic distortion (THD) at f = 1MHz and a very low noise, the THS4032 is ideally suited for applications requiring low distortion and low noise such as buffering analogue-to-digital converters.
- Ultralow 1.6nV/√Hz voltage noise
- Very low distortion
- Evaluation module
- Green product and no Sb/Br
Applications
Communications & Networking, Imaging, Video & Vision
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
2Channels
100V/µs
SOIC
High Speed
500µV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
100MHz
± 4.5V to ± 16V
8Pins
-
3µA
0°C
-
MSL 1 - Unlimited
SOIC
100MHz
100V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate