Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł7.510 |
10+ | zł4.810 |
50+ | zł4.300 |
100+ | zł4.190 |
250+ | zł4.070 |
500+ | zł3.960 |
1000+ | zł3.840 |
2500+ | zł3.730 |
Price for:Each
Minimum: 1
Multiple: 1
zł7.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL081BCD
Order Code3005130
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ8V/µs
Supply Voltage Range7V to 36V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Voltage
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current30pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate8V/µs
Product Overview
The TL081BCD is a single JFET-input Operational Amplifier incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The device features high slew rates, low offset-voltage temperature coefficient, low-input bias and offset currents.
- Wide common-mode and differential voltage ranges
- Output short-circuit protection
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 1.4mA/channel Typical low power consumption
- 30pA Typical low input bias current
- 5pA Typical low input offset current
- 0.003% Typical low total harmonic distortion
- Green product and no Sb/Br
Applications
Consumer Electronics, Logistics, Computers & Computer Peripherals
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
8V/µs
IC Case / Package
SOIC
Amplifier Type
High Voltage
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
7V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
30pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
8V/µs
Technical Docs (1)
Alternatives for TL081BCD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability