Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV71312PDBVR
Order Code3007794RL
Product Range1.2V 150mA LDO Voltage Regulators
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | zł0.580 |
500+ | zł0.510 |
1000+ | zł0.490 |
5000+ | zł0.430 |
10000+ | zł0.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
zł78.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLV71312PDBVR
Order Code3007794RL
Product Range1.2V 150mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
150mA
Dropout Voltage - Typ @ Current
600mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.2V 150mA LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage - Nom
1.2V
Output Voltage Max
-
Max Output Current
150mA
Dropout Voltage Typ @ Current
600mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability