Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł42.500 |
10+ | zł33.250 |
25+ | zł30.930 |
50+ | zł29.670 |
100+ | zł28.360 |
250+ | zł27.130 |
Product Information
Product Overview
The TPA3001D1PWPR is a 20W monaural bridge-tied load (BTL) Class D Audio Power Amplifier with high efficiency, eliminating the need for heat sinks. The TPA3001D1 can drive 4 or 8Ω speakers with only a ferrite bead filter required to reduce EMI. The gain of the amplifier is controlled by two input terminals, GAIN1 and GAIN0. This allows the amplifier to be configured for a gain of 12, 18, 23.6 or 36dB. The differential input stage provides high common-mode rejection and improved power-supply rejection. The amplifier also includes depop circuitry to reduce the amount of pop at power-up and when cycling shutdown.
- Short-circuit protection (short to VCC, short to GND, short between outputs)
- Replaces large LC filter with small, ferrite bead filter in most applications
- Improved efficiency
- Improved SNR
- 8mA typical at 12V Low supply current
- <lt/>1µA shutdown current
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Automotive
Technical Specifications
0
1Channels
HTSSOP
8ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
D
1 Channel
D
8V to 18V
24Pins
1 x Mono BTL
-40°C
-
MSL 2 - 1 year
HTSSOP
-
20W
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate