Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł4.600 |
10+ | zł3.360 |
50+ | zł3.060 |
100+ | zł2.690 |
250+ | zł2.600 |
500+ | zł2.440 |
1000+ | zł2.320 |
2500+ | zł2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
zł4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS22990DMLT
Order Code3008916
Product RangeTPS22990
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit10A
On State Resistance0.0039ohm
IC Case / PackageWSON
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product RangeTPS22990
Automotive Qualification Standard-
Distribution Switch Case StyleWSON
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.0039ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
10A
IC Case / Package
WSON
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
105°C
Product Range
TPS22990
SVHC
No SVHC (27-Jun-2018)
Distribution Switch Case Style
WSON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
Product traceability