Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł6.290 |
| 250+ | zł5.910 |
| 500+ | zł5.700 |
| 1000+ | zł5.530 |
Product Information
Product Overview
The TPS3700DSET is a high-voltage Window Comparator operates over a 1.8 to 18V range. The device has two high-accuracy comparators with an internal 400mV reference and two open-drain outputs rated to 18V for over and under-voltage detection. The TPS3700 can be used as a window comparator or as two independent voltage monitors, the monitored voltage can be set with the use of external resistors. OUTA is driven low when the voltage at INA+ drops below and goes high when the voltage returns above the respective threshold. OUTB is driven low when the voltage at INB- rises above VITP and goes high when the voltage drops below the respective threshold. The comparator in the TPS3700 includes built-in hysteresis for filtering to reject brief glitches, thereby ensuring stable output operation without false triggering.
- 400mV Adjustable threshold
- 1% Over-temperature and 0.25% typical high threshold accuracy
- 5.5µA Low quiescent current
- Open-drain outputs for over-voltage and under-voltage detection
- Green product and no Sb/Br
Applications
Medical, Automation & Process Control, Sensing & Instrumentation, Automotive, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics, Metering, Alternative Energy
Technical Specifications
Voltage
29µs
WSON
Open Drain
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
WSON
2 Comparators
2Channels
1.8V to 18V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
29µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate