Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR117AIDRBT
Order Code2437974
Product RangeXTR111
IC FunctionCurrent Loop Transmitters
Supply Voltage Min7.5V
Supply Voltage Max40V
IC Package TypeVSON-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeXTR111
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTR117AIDRBT is a Precision Current Output Converter designed to transmit analog 4 to 20mA signals over an industry-standard current loop. It provides accurate current scaling and output current limit functions. The on-chip voltage regulator (5V) can be used to power external circuitry. A current return pin (IRET) senses any current used in external circuitry to assure an accurate control of the output current. The XTR117 is a fundamental building block of smart sensors using 4-20mA current transmission.
- 130µA Low quiescent current
- 5V Regulator for external circuits
- 0.05% Low span error
- 0.003% Low nonlinearity error
Applications
Signal Processing, Industrial, Automation & Process Control, Test & Measurement
Technical Specifications
IC Function
Current Loop Transmitters
Supply Voltage Max
40V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
7.5V
IC Package Type
VSON-EP
Operating Temperature Min
-40°C
Product Range
XTR111
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04375