Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIME LED
Manufacturer Part No781234
Order Code4133049
Product RangeTime LED - Ambient
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIME LED
Manufacturer Part No781234
Order Code4133049
Product RangeTime LED - Ambient
Technical Datasheet
Power Supply Applications-
Output Power Max40W
Output Voltage Max12V
Output Current3.33A
LED Driver ModeConstant Current
Input Voltage Min170V
Input Voltage Max265V
Product RangeTime LED - Ambient
SVHCTo Be Advised
Product Overview
LED driver for use with panel lighting.
- Constant current output
- Non-dimmable
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12V
LED Driver Mode
Constant Current
Input Voltage Max
265V
SVHC
To Be Advised
Output Power Max
40W
Output Current
3.33A
Input Voltage Min
170V
Product Range
Time LED - Ambient
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18