Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIME LED
Manufacturer Part No781258
Order Code4133051
Product RangeTime LED - Ambient
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTIME LED
Manufacturer Part No781258
Order Code4133051
Product RangeTime LED - Ambient
Technical Datasheet
Output Power Max36W
Output Voltage Max24V
Output Current1.50A
Input Voltage Min170V
Input Voltage Max265V
Product RangeTime LED - Ambient
SVHCTo Be Advised
Product Overview
LED driver for use with panel lighting.
- Constant current output
- Supplied with two cable lengths and UK mains plug
- Cable lengths: 950mm (primary), 910mm (secondary)
Technical Specifications
Output Power Max
36W
Output Current
1.50A
Input Voltage Max
265V
SVHC
To Be Advised
Output Voltage Max
24V
Input Voltage Min
170V
Product Range
Time LED - Ambient
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32