Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOA ELECTRONICS
Manufacturer Part NoYW-4500
Order Code3370749
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł415.970 |
Price for:Each
Minimum: 1
Multiple: 1
zł415.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoYW-4500
Order Code3370749
Technical Datasheet
SVHCTo Be Advised
Product Overview
The TOA YW-4500 is an indoor dipole antenna designed to be used with a UHF band wireless microphone system.
- Frequency range: 550 - 880MHz
- Power source: 7-12VDC (supplied from tuner)
- Output impedance: 75Ω
- Antenna gain: ≥8dB
- Attenuator: 0/-10/-20dB (selectable)
- Recommended cable type: RG-6/U or RG-11/U
- Finish: AES resin, off-white
- Dimensions (WxHxD): 105x140x126mm
- Weight: 270g
Technical Specifications
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.85