Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTK4R3A06PL,S4X(S
Order Code4173115
Product RangeU-MOSIX-H Series
Also Known AsTK4R3A06PL, TK4R3A06PL,S4X
Technical Datasheet
40 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | zł8.820 |
10+ | zł4.300 |
100+ | zł3.840 |
500+ | zł3.450 |
1000+ | zł3.060 |
5000+ | zł2.670 |
Price for:Each
Minimum: 1
Multiple: 1
zł8.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK4R3A06PL,S4X(S
Order Code4173115
Product RangeU-MOSIX-H Series
Also Known AsTK4R3A06PL, TK4R3A06PL,S4X
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id68A
Drain Source On State Resistance3300µohm
Transistor Case StyleTO-220SIS
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation36W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeU-MOSIX-H Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
68A
Transistor Case Style
TO-220SIS
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3300µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
U-MOSIX-H Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
Product traceability